- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5320-ICP
Description
+
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, With Ears Duplex Receptacle, Straight Blade, Residential Grade, Grounding, All Screws Backed Out Contractor Pack, Quickwire Push-In & Side Wired, Steel Strap, - Ivory
Search Keywords: 5320ICP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5320-ICP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
977
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$2.52
250
$1.50
500
$1.41
1,000
$1.37
2,500
$1.36
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT