- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5279-CWP
Description
+
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Power Outlet Receptacle, Straight Blade, Industrial Grade, Grounding, , Standard Wire Wells Wired, Strap, - Gray
Search Keywords: 5279CWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5279-CWP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$78.88
5
$62.44
10
$59.16
25
$57.29
50
$57.15
100
$57.01
250 +
$56.87
Click for Quote
Log in
to unlock special pricing