Image is representational - see mfr. specs

5278-CWP

Leviton

15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Power Inlet Receptacle, Straight Blade, Industrial Grade, Grounding, , Standard Wire Wel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Power Inlet Receptacle, Straight Blade, Industrial Grade, Grounding, , Standard Wire Wells Wired, Nylon Strap, - Gray
Search Keywords: 5278CWP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    5278-CWP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power3706
  • Body Orientation:
    Straight3686
  • Gender:
    RCP3690
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    1253694V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 8
Can Ship immediately
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$76.45
5
$69.64
10
$62.74
25
$57.57
50
$57.43
100
$57.28
250 +
$57.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!