- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5269-N
Available Replacements
Leviton
5269-N
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Connector, Straight Blade, Industrial Grade, Grounding - Black
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Connector, Straight Blade, Industrial Grade, Grounding - Black
Search Keywords: 5269N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 5269-N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 3 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -40 to 60 °C |
Product Guides
+
Frequently Asked Questions
Is 5269-N discontinued?
Yes, 5269-N from Leviton is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5269-N?
The recommended replacement for 5269-N is 5259-VB from Leviton, available from OnlineComponents.com.
Is 5269-N RoHS compliant?
Yes, 5269-N is RoHS compliant.
What is the lead time for 5269-N?
The standard lead time for 5269-N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.