- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5269-C
Description
+
Straight Blade Connector, 15 Amp, 125 Volt, Industrial Grade - Black & White
Search Keywords: 5269C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5269-C
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$36.86
5
$32.78
10
$29.48
25
$26.98
50
$26.85
100
$26.78
250 +
$26.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT