Image is representational - see manufacturer specifications

Leviton Authorized Distributor

5258-SS

Single Receptacle Outlet, Commercial Specification Grade, Short Strap, Tapped Mounting Holes, 15 Amp, 125 Volt, Side Wire, NEM ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single Receptacle Outlet, Commercial Specification Grade, Short Strap, Tapped Mounting Holes, 15 Amp, 125 Volt, Side Wire, NEMA 5-15R, 2-Pole, 3-Wire - Black
Search Keywords: 5258SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    5258-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5258-SS RoHS compliant?
Yes, 5258-SS is RoHS compliant.
What is the lead time for 5258-SS?
The standard lead time for 5258-SS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 461
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.44
25
$12.27
50
$11.38
100
$10.75
250
$10.41
500
$10.38
1,000 +
$10.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!