- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5256-VA
Description
+
15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Python Angle - Yellow
Search Keywords: 5256VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5256-VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$11.94
25
$11.34
50
$11.08
100
$10.85
250
$10.63
500
$10.49
1,000 +
$10.43
Click for Quote
Log in
to unlock special pricing