- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 515PV
Leviton
515PV
15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire, Plug, Straight Blade- Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire, Plug, Straight Blade- Yellow
Search Keywords: 515PV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:515PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 515PV RoHS compliant?
Yes, 515PV is RoHS compliant.
What is the lead time for 515PV?
The standard lead time for 515PV is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
799
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$9.21
50
$9.12
100
$9.05
250
$9.00
500
$8.98
1,000
$8.96
2,500
$8.94
5,000 +
$8.92
Click for Quote
Log in
to unlock special pricing