- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 515PR
Leviton
515PR
15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Plug, Straight Blade, Rubber - Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 515PR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 2Power/1Ground |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -40 to 60 °C |