- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5015
Description
+
Single Receptacle Outlet, Commercial Specification Grade, Smooth Face, 15 Amp, 125 Volt, Side Wire, NEMA 5-15R, 2-Pole, 3-Wire, Grounding - Brown
Search Keywords: 5015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw3705
-
Maximum Voltage Rating:1253694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$3.61
50
$3.23
100
$3.16
250
$3.11
500
$3.03
1,000
$2.99
2,500
$2.96
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing