- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 499SC-BL9
Leviton
499SC-BL9
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 499SCBL9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:499SC-BL9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 499SC-BL9 RoHS compliant?
Yes, 499SC-BL9 is RoHS compliant.
What is the lead time for 499SC-BL9?
The standard lead time for 499SC-BL9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$254.37
3
$247.30
5
$246.69
10
$243.92
20 +
$237.41
Click for Quote
Log in
to unlock special pricing