- Home ›
- All Products›
- 4980L-VFO
Description
+
Vertical Front Only Cable Management, 5" Channel x 80" Long. Black Snap-On Cover.
Search Keywords: 4980LVFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:4980L-VFO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$180.63
5
$175.61
10
$173.21
20
$168.59
50
$166.37
100 +
$162.10
Click for Quote
Log in
to unlock special pricing