- Home ›
- All Products›
- 4940L-VFO
Description
+
Vertical Front Only Cable Management, 5" Channel x 40" Long. Black Snap-On Cover.
Search Keywords: 4940LVFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:4940L-VFO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$101.95
5
$94.34
10
$91.61
20
$86.59
50
$84.28
100 +
$83.17
Click for Quote
Log in
to unlock special pricing