- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4786-C
Description
+
15 Amp, 277 Volt, NEMA L7-15P, 2P, 3W, Flanged Inlet Locking Receptacle, Industrial Grade, Grounding - WHITE
Search Keywords: 4786C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:4786-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:277 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$27.02
5
$25.27
10
$24.11
25
$23.39
50
$22.39
100
$21.47
250 +
$20.89
Click for Quote
Log in
to unlock special pricing