- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4729-C
Leviton
4729-C
Locking Connector, 15 Amp, 125 Volt, Industrial Grade - Black & White
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 4729-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 3 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -40 to 60 °C |