- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 4700
Description
+
The 4700 is a self-grounding, 2-pole, 3-wire duplex locking receptacle with a NEMA L5-15R configuration, rated for 15A and 125V.
Search Keywords: 4700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:4700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$58.37
5
$40.09
10
$38.44
25
$35.47
50
$32.51
100
$30.36
250 +
$30.29
Click for Quote
Log in
to unlock special pricing