- Home ›
- All Products›
- 41920-A70
Description
+
70V Mixing Audio Amplifier, includes power adapter (24VDC)
Search Keywords: 41920A70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:41920-A70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$201.80
5
$196.19
10
$193.51
20
$188.35
50
$185.87
100 +
$181.10
Click for Quote
Log in
to unlock special pricing