- Home ›
- All Products›
- 28W77
Description
+
The 28W77 is an industrial-grade, 3-phase, 4-wire grounding locking plug rated for 30A and 600V.
Search Keywords: 28W77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:28W77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$117.81
5
$109.01
10
$105.85
20
$100.05
50
$97.39
100 +
$96.10
Click for Quote
Log in
to unlock special pricing