- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2815
Leviton
2815
30 Amp, 120/208 Volt 3-Phase Y, NEMA L21-30P, 4P, 5W, Flanged Inlet Locking Receptacle, Industrial Grade, Grounding - WHITE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 2815 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 4Power/1Ground |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 208 V |
| Maximum Current Rating: | 30 A |
| Operating Temperature: | -40 to 60 °C |