Image is representational - see manufacturer specifications

Leviton Authorized Distributor

2711

Locking Plug, 30 Amp, 125/250 Volt, Industrial Grade - Black & White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Locking Plug, 30 Amp, 125/250 Volt, Industrial Grade - Black & White
Search Keywords: 2711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Leviton
Part No: 2711
Unit of Measure: Per Each
RoHS: No
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3Power/1Ground
Maximum Current Rating: 30 A
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2711 RoHS compliant?
No, 2711 is not RoHS compliant.
What is the lead time for 2711?
The standard lead time for 2711 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.30
5
$47.98
10
$46.54
25
$44.65
50
$43.22
100
$41.78
250 +
$39.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!