- Home ›
- All Products›
- 26W08-G
Description
+
20A-250V/ 10A-600V, Non-NEMA, 3P, 3W, Plug, Locking Blade, Industrial Grade, Grounding, Wetguard - YELLOW
Search Keywords: 26W08G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:26W08-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$80.12
5
$71.49
10
$69.36
25
$63.66
50
$63.50
100
$61.96
250 +
$59.58
Click for Quote
Log in
to unlock special pricing