- Home ›
- All Products›
- 26725-419
Description
+
G24q-3, GX24q-4 Base, 26W 32W 42W 4-Pin, 10mm Compact Fluorescent Lampholder, Vertical, Bottom Screw-Down, White Color Code, Universal Wattage Ballast Only, Quick-Connect 18AWG Solid or Str. Tinned - White Body
Search Keywords: 26725419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:26725-419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.14
25
$11.91
50
$11.37
100
$10.89
250
$10.44
500
$10.16
1,000 +
$10.03
Click for Quote
Log in
to unlock special pricing