- Home ›
- All Products›
- 26725-402
Description
+
G24q-2, GX24q-2 Base, 18W 4-Pin, 10mm Compact Fluorescent Lampholder, Vertical, Bottom Snap-In, Green Color Code, , Quick-Connect 18AWG Solid or Str. Tinned - White Body
Search Keywords: 26725402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:26725-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$7.81
50
$7.70
100
$7.46
250
$6.85
500
$6.75
1,000
$6.65
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing