- Home ›
- All Products›
- 26719-500
Description
+
G23, G23-2 Base, 5W 7W 9W 2-Pin, Compact Fluorescent Lampholder, Vertical, Bottom Snap-In/Screw Down, Color Code, , Quick-Connect 18AWG Solid or Str. Tinned - White Body
Search Keywords: 26719500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:26719-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.66
25
$5.75
100
$5.13
250
$4.90
500
$4.69
1,000
$4.56
2,500
$4.49
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing