- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2615
2615
Leviton
Locking Flanged Inlet with Grounding - 30 Amp - 125 Volt - NEMA L5-30P - 2 Pole - 3 Wire - White.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking Flanged Inlet with Grounding - 30 Amp - 125 Volt - NEMA L5-30P - 2 Pole - 3 Wire - White.
Search Keywords: 2615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:2615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Gender:RCP3690
-
Number of Contacts:3
-
Maximum Voltage Rating:1253694V
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,767
Ships today, if you order in
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$76.59
5
$58.72
10
$53.30
25
$46.56
50
$46.44
100
$46.33
250 +
$46.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT