- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2613
Description
+
Locking Connector, 30 Amp, 125 Volt, Industrial Grade - Black & White
Search Keywords: 2613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:2613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$114.08
5
$87.47
10
$77.66
25
$69.35
50
$69.17
100
$69.00
250 +
$68.83
Click for Quote
Log in
to unlock special pricing