- Home ›
- All Products›
- 2516
Description
+
Locking Flanged Outlet, 4 Pole, 20A, 120V, White, L21-20R, Flange Mount | Leviton 2516
Search Keywords: 2516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:2516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$90.72
5
$87.84
10
$86.60
20
$85.35
50
$83.72
100 +
$82.47
Click for Quote
Log in
to unlock special pricing