- Home ›
- All Products›
- 23661-SNP
Description
+
Fluorescent lampholder, T8/T12 (G13 base) shunted, medium bi-pin, turn-type with lamp lock, medium height, (23MM) lamp center 660W-600V. UL and CSA, snap-in with no post mounted, bottom load. COF white.
Search Keywords: 23661SNP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:23661-SNP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$5.58
100
$5.16
250
$4.94
500
$4.74
1,000
$4.61
2,500
$4.49
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing