- Home ›
- All Products›
- 223-W
Description
+
15 Amp, 125 Volt, NEMA 1-15R, 2P, 2W, With Ears Duplex Receptacle, Straight Blade, Residential Grade, Non-Grounding, Side Wired, Steel Strap, - WhiteSec. 210-7(d)(3) permits any of the following installations when replacing a 2-wire ungrounded receptacle:
Search Keywords: 223W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:223-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$4.48
50
$3.64
100
$3.63
250
$3.38
500
$3.19
1,000
$3.18
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing