- Home ›
- All Products›
- 21415-LB
Description
+
30 Amp, 600 VAC / 20 Amp, 250 VDC, 3P, 4W, Locking Plug, Industrial Grade, Grounding, Power Interrupting Device - Black
Search Keywords: 21415LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:21415-LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$175.77
5
$170.89
10
$168.55
20
$168.13
50
$161.89
100 +
$157.74
Click for Quote
Log in
to unlock special pricing