- Home ›
- All Products›
- 20403-L
Description
+
Single Flush Receptacle, 30 Amp, 600 VAC / 20 Amp, 250 VDC, 3-Pole, 4-Wire, Grounding - Black
Search Keywords: 20403L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:20403-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$174.70
5
$169.85
10
$167.52
20
$167.10
50
$160.91
100 +
$156.78
Click for Quote
Log in
to unlock special pricing