- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Accessories ›
- 18876
Leviton
18876
Medium base HID porcelain lampholder, 4KV pulse rated, keyless, two leads - one black and one white 9 inches long, 18AWG SEW-2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Medium base HID porcelain lampholder, 4KV pulse rated, keyless, two leads - one black and one white 9 inches long, 18AWG SEW-2 200C 600V, free ends stripped 1/2 inch. For high pressure sodium lamp.
Search Keywords: 18876
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 18876 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 18876 RoHS compliant?
Yes, 18876 is RoHS compliant.
What is the lead time for 18876?
The standard lead time for 18876 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.58
50
$11.06
100
$10.74
250
$10.15
500
$9.88
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing