- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 17R22-R
Description
+
17 Series Female Panel Receptacle, Cam-Type, 90-Degree, Taper Nose, Threaded Stud, Industrial Grade, 250-750MCM, 690 Amp - RED
Search Keywords: 17R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:17R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:6003694V
-
Maximum Current Rating:690 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$310.21
3
$301.60
5
$297.07
10 +
$292.62
Click for Quote
Log in
to unlock special pricing