- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16S31-R
Description
+
Conn Power 1 POS ST Panel Mount 1 Port
Search Keywords: 16S31R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16S31-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$34.30
5
$32.05
10
$30.08
25
$27.54
50
$26.07
100
$25.06
250 +
$24.44
Click for Quote
Log in
to unlock special pricing