- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16S31-B
Description
+
Conn Power 1 POS ST Panel Mount 1 Port
Search Keywords: 16S31B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16S31-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$25.21
5
$24.34
10
$23.76
25
$23.40
50
$22.90
100
$22.44
250 +
$22.16
Click for Quote
Log in
to unlock special pricing