- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16R28-UE
Description
+
Female Receptacle, 45-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16R28UE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16R28-UE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$103.82
5
$96.07
10
$93.29
20
$88.18
50
$85.83
100 +
$84.70
Click for Quote
Log in
to unlock special pricing