- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16R27-UR
Description
+
Male Receptacle, 45-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16R27UR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16R27-UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$79.37
5
$76.30
10
$75.19
20
$73.17
50
$72.24
100 +
$71.79
Click for Quote
Log in
to unlock special pricing