- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16R22-W
Leviton
16R22-W
Conn Power F POS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 16R22-W |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Gender: | F |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 400 A |