Image is representational - see manufacturer specifications

Leviton Authorized Distributor

16R22-UE

Female Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Female Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16R22UE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    16R22-UE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    1
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    400 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 16R22-UE RoHS compliant?
Yes, 16R22-UE is RoHS compliant.
What is the lead time for 16R22-UE?
The standard lead time for 16R22-UE is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
2 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$70.68
5
$66.03
10
$64.03
25
$61.38
50
$59.38
100
$57.38
250 +
$55.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!