- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16R21-UW
Description
+
Male Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16R21UW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16R21-UW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:N/A
-
Termination Method:Screw3705
-
Maximum Voltage Rating:6003694V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$54.86
5
$53.00
10
$52.20
25
$51.15
50
$50.34
100
$49.54
250 +
$48.60
Click for Quote
Log in
to unlock special pricing