Image is representational - see mfr. specs

16R21-UR

Leviton

Male Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Male Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16R21UR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    16R21-UR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    1
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    400 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$70.68
5
$66.03
10
$64.03
25
$61.38
50
$59.38
100
$57.38
250 +
$55.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!