- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16R21-UE
Leviton
16R21-UE
Male Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16R21UE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16R21-UE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 16R21-UE RoHS compliant?
Yes, 16R21-UE is RoHS compliant.
What is the lead time for 16R21-UE?
The standard lead time for 16R21-UE is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$70.68
5
$66.03
10
$64.03
25
$61.38
50
$59.38
100
$57.38
250 +
$55.03
Click for Quote
Log in
to unlock special pricing