- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16D33-UO
Leviton
16D33-UO
Female Plug, 2/0 - 4/0 AWG, Double Set Screw Termination
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female Plug, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16D33UO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16D33-UO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 16D33-UO RoHS compliant?
Yes, 16D33-UO is RoHS compliant.
What is the lead time for 16D33-UO?
The standard lead time for 16D33-UO is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$51.17
5
$45.66
10
$44.30
25
$43.01
50
$40.66
100
$39.57
250 +
$39.05
Click for Quote
Log in
to unlock special pricing