Image is representational - see mfr. specs

16D33-UH

Leviton

Female Plug, 2/0 - 4/0 AWG, Double Set Screw Termination

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Female Plug, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16D33UH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    16D33-UH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    1
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    400 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
1
$51.17
5
$45.66
10
$44.30
25
$43.01
50
$40.66
100
$39.57
250 +
$39.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!