- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16D31-E
Description
+
Conn Power F Screw ST 1 Port
Search Keywords: 16D31E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16D31-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:300 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$48.83
5
$34.68
10
$32.94
25
$31.29
50
$29.73
100
$28.24
250 +
$26.83
Click for Quote
Log in
to unlock special pricing