- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16D29-UW
Description
+
Female Plug, #2 - 2/0 AWG, Single Set Screw Termination
Search Keywords: 16D29UW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16D29-UW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:F3690
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:300 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$42.21
5
$37.66
10
$37.57
25
$35.48
50
$33.53
100
$33.45
250 +
$32.21
Click for Quote
Log in
to unlock special pricing