- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Accessories ›
- 1691-50
Leviton
1691-50
Pull chain switch, three speed - four position; 3A-250V AC, 6A-125V AC; With-push in wiring; No.6 chain 3 3/4 inches long.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pull chain switch, three speed - four position; 3A-250V AC, 6A-125V AC; With-push in wiring; No.6 chain 3 3/4 inches long.
Search Keywords: 169150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:1691-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1691-50 RoHS compliant?
Yes, 1691-50 is RoHS compliant.
What is the lead time for 1691-50?
The standard lead time for 1691-50 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$29.60
5
$27.69
10
$26.42
25
$25.63
50
$24.53
100
$23.52
250 +
$22.89
Click for Quote
Log in
to unlock special pricing