- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Accessories ›
- 1689
Leviton
1689
Pull chain switch, three speed - four position; 3A-250V AC, 6A-125V AC, 1/4 HP-125-250V AC, 3A-125V AC-L; No.6 Chain - 3 3/4 i ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pull chain switch, three speed - four position; 3A-250V AC, 6A-125V AC, 1/4 HP-125-250V AC, 3A-125V AC-L; No.6 Chain - 3 3/4 inches long.
Search Keywords: 1689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:1689
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1689 RoHS compliant?
Yes, 1689 is RoHS compliant.
What is the lead time for 1689?
The standard lead time for 1689 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$41.58
5
$29.35
10
$29.28
25
$27.12
50
$26.26
100
$26.20
250 +
$26.13
Click for Quote
Log in
to unlock special pricing