- Home ›
- All Products›
- 15R22-UR
Description
+
Female Panel Mount Receptacle, #8 - #2 AWG, 0.5" Threaded Stud Termination
Search Keywords: 15R22UR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:15R22-UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$42.62
5
$38.03
10
$37.94
25
$35.83
50
$33.86
100
$33.78
250 +
$32.53
Click for Quote
Log in
to unlock special pricing