- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15R21-UH
Leviton
15R21-UH
Male Panel Mount Receptacle, #8 - #2 AWG, 0.5" Threaded Stud Termination
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 15R21-UH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |